Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantHOLTEK
Réf. FabricantHT82K629A-40DIPLF
Code Commande53M7846
Votre numéro de pièce
Fiche technique
Modèle arrêté
Informations produit
FabricantHOLTEK
Réf. FabricantHT82K629A-40DIPLF
Code Commande53M7846
Fiche technique
USB TypeKeyboard Encoder
USB IC TypeUSB+PS2 Keyboard Encoder
USB StandardUSB 1.1
Supply Voltage Min4.4V
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
Data Rate12Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The HT82K629A-40DIPLF is a Windows 2000 USB+PS/2 keyboard encoder in 40 pin DIP package. It can function both in USB and PS2 interface environment. For PS2 interface, it supports IBM PC/AT, IBM PS/2 and all compatible machines and provides 16 character first in first out buffer in which data is stored. For USB interface, it can support USB standard request as well as HID class request version 1.1.
- Operating voltage range from 4.4V to 5.5V
- Operating frequency of 6MHz
- Design for Windows 95/98/NT/2000/XP
- Phantom key detection and low voltage reset function
- Auto detect USB or PS2 interface
- HALT function and wake up function for USB mode to reduce power consumption
- USB 1.1 low speed function
- Supports multimedia key, ACPI key and mini keyboard with Fn key
- Built-in watchdog timer
- Operating temperature range from 0°C to 70°C
Applications
Communications & Networking
Spécifications techniques
USB Type
Keyboard Encoder
USB Standard
USB 1.1
Supply Voltage Max
5.5V
IC Case / Package
DIP
Data Rate
12Mbps
No. of Ports
1 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
USB IC Type
USB+PS2 Keyboard Encoder
Supply Voltage Min
4.4V
Interface Case Style
DIP
No. of Pins
40Pins
No. of Ports
1Ports
Operating Temperature Min
0°C
Product Range
-
MSL
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit