| Quantité | Prix |
|---|---|
| 1+ | 32,78 $ |
| 2500+ | 29,13 $ |
Informations produit
Aperçu du produit
LUMAWISE ALR AA 2000EL is an electronic version of TE’s popular AA series button photocell. The button cell, wired in design, is a photocontrol solution for multiple luminaire form factors. The compact form is designed to be internally hardwired in the luminaire. The polycarbonate lens gives a discrete appearance as well as a tough construction. The device gives dusk and dawn control of incandescent and LED light sources. Via an electromagnetic relay rated for greater than 20K operating cycles. Ambient light levels detected by silicon photoelectric sensor, In built delay will prevent false switching due to light pollution, designed for a 10-year life or 20K switching cycles. Typical applications include street lighting, area lighting, signage, group switching, flood lighting and wall lighting.
- Voltage rating is 120/208/240/277VAC and operating voltage range from 105 to 305VAC at 50/60Hz
- Switching levels: 1.5Fc ON, 2.0Fc off and switching ratio: 1.3:1 OFF/ON
- Rated switching current: 1800VA ballast, 1000W tungsten and 5A at 120/277VAC electronic
- Switching delay of instant ON, 2-5s OFF
- Failure mode is on and 445J, 10KA surge protection
- Polycarbonate housing and UV stabilized lens
- Designed to meet the requirements of UL773A
- Designed for a 10-year life or 20K switching cycles and standard ANSI switch levels
- 96% relative humidity
- Operating temperature range from -40°C to +65°C
Spécifications techniques
105VAC
3Pins
65°C
Cadmium
305VAC
-40°C
Lumawise ALR AA Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit