2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Imprimer la page

                                                                                                  EWDP-08-2-L-N

                                                                                                  ENOCEAN®-ENABLED DIFFERENTIAL PRESSURE SWITCH, .08-1.2" W.C., M20X1.5 CONNECTION, LOW VOLTAGE GOLD PLATED, 902 MHZ ROHS COMPLIAN

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER EWDP-08-2-L-N
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantEWDP-08-2-L-N
                                                                                                  Code Commande82AK4500
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantEWDP-08-2-L-N
                                                                                                  Code Commande82AK4500
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  EWDP-08-2-L-N is a series EWDP wireless communication adjustable differential pressure switch uses EnOcean® wireless technology to monitor pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches of water column and pascals allows changes to the pressure set point to be made without a pressure gage. The battery-powered switch is equipped with radio module for frequencies of 902MHz or 868MHz which sends a signal wirelessly to a Series USB-300 receiver (sold separately) at each change of status. The silicone diaphragm makes this series ideal for use with air and other non-combustible gases. The EWDP is available with settings from 0.08 in w.c. (20Pa) up to 20 in w.c. (5000Pa). The compact size, adjustment knob, and wireless capabilities make the EWDP the perfect choice for HVAC applications in temporary installations or retrofits of existing buildings.

                                                                                                  • M20 x 1.5 connection
                                                                                                  • Low voltage gold plated
                                                                                                  • NEMA 3 (IP54) rated
                                                                                                  • Powered by (1) 3V CR2032 lithium metal battery, installed nonfunctional, user replaceable (included)
                                                                                                  • Vertically mounting with pressure connections pointing downwards

                                                                                                  Spécifications techniques

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised