Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantOM3710/A71CHARD
Code Commande51AC2146
Fiche technique
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberA71CH
Silicon Family Name-
For Use WithA71CH Plug & Trust Secure Element
Kit ContentsDevelopment kit A71CH
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
Complete development kit for the A71CH plug & trust secure element enabling easy and fast development of secure IoT applications. It contains an A71CH-miniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4 pin strip connectors. There is also the option to connect and test an A1006 secure authenticator device (contained in OM13589) to the same I2C bus. The kit is compliant to any NXP MCU/MPU development board with Arduino compatible header including many i.MX, Kinetis and LPC boards.
- Easy plug and play of A71CH miniPCB on Arduino-R3 compliant adaptor
- Easy IoT application development using A71CH API and available MCUxpresso examples
- Enablement is completed by available support to Open-SSL and several cloud services
Spécifications techniques
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Development kit A71CH
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
A71CH
For Use With
A71CH Plug & Trust Secure Element
Product Range
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits