2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Imprimer la page

                                                                                                  FLUKE-1760TR BASIC

                                                                                                  Power Analyzer, Current, Frequency, Harmonics, Power, Power Factor, Voltage, 8 Channel, 325 mm

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLUKE-1760TR BASIC
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-1760TR BASIC
                                                                                                  Code Commande55M0600
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 23 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+58 060,290 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  58 060,29 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-1760TR BASIC
                                                                                                  Code Commande55M0600
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Power Factor, Voltage
                                                                                                  No. of Channels8 Channel
                                                                                                  Voltage Range rms-
                                                                                                  Bandwidth-
                                                                                                  External Height325mm
                                                                                                  External Width300mm
                                                                                                  External Depth65mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  FLUKE-1760TR BASIC is a three-phase power quality recorder captures the most comprehensive details on user-selected parameters and provides the ability to customize thresholds, algorithms, and measurement selections. The Fluke 1760 three-phase power quality recorder is fully compliant to IEC 61000-4-30 Class-A, for advanced power quality analysis and consistent compliance testing. Designed for analysis of utility and industrial power distribution systems, in medium- and low-voltage networks. The Fluke 1760 provides exceptional flexibility with the ability to customize thresholds, algorithms, and measurement selections. The 1760 power recorder captures the most comprehensive details on user-selected parameters; the supplied PQ analyze application software enables users uses the in depth measurement and produce sophisticated analysis and reports.

                                                                                                  • Fully class-A compliant conduct tests according to IEC 61000-4-30 Class-A standard
                                                                                                  • GPS time synchronization correlate data with events /datasets from other instruments with precision
                                                                                                  • Flexible and fully configurable thresholds and scale factors
                                                                                                  • Uninterrupted power supply (40 minutes)
                                                                                                  • 2GB data memory enables detailed, simultaneous recording of power parameter for long periods of time
                                                                                                  • Comprehensive software included
                                                                                                  • Plug and play
                                                                                                  • Rugged field design

                                                                                                  Contenu

                                                                                                  Fluke 1760TR basic three-phase power quality recorder, 8 input-channels (4 currents/4 voltages or 8 voltages), Internal flash-memory 2GB, PQ analyze software on CD-ROM, Ethernet cable for network connection (1), Crosslink Ethernet cable for direct PC connection (1), Mains cable (1), Operational manuals, Carrying bag, Fast transient analysis up to 10MHz.

                                                                                                  Spécifications techniques

                                                                                                  Analyzer Functions

                                                                                                  Current, Frequency, Harmonics, Power, Power Factor, Voltage

                                                                                                  Voltage Range rms

                                                                                                  -

                                                                                                  External Height

                                                                                                  325mm

                                                                                                  External Depth

                                                                                                  65mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Channels

                                                                                                  8 Channel

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  300mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)