2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. RCD & Loop Impedance Testers
                                                                                                Imprimer la page

                                                                                                72-6948

                                                                                                Impedance Meter, Audio, 200Ω, 2KΩ and 20KΩ scales

                                                                                                Date/Lot Code

                                                                                                TENMA
                                                                                                TENMA 72-6948
                                                                                                TENMA 72-6948
                                                                                                TENMA 72-6948
                                                                                                TENMA 72-6948
                                                                                                TENMA 72-6948
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantTENMA
                                                                                                Réf. Fabricant72-6948
                                                                                                Code Commande80R7485
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                153 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+254,25 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                254,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TENMA
                                                                                                FabricantTENMA
                                                                                                Réf. Fabricant72-6948
                                                                                                Code Commande80R7485
                                                                                                Voltage Measurement Range-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Active device is essential for reliable installation of background music and paging systems in residences, offices buildings and public areas. Avoid costly service calls and amplifier damage by verifying actual speaker system impedance prior to operation. Unlike conventional volt/ohm meters, which measure DC resistance, this unit utilizes an internal 1KHz oscillator to measure true impedance. Accurately measure speaker lines that utilize impedance matching volume controls, switchers, transformers and passive crossovers. Because this unit accurately measures up to 20Kohm, it may also be utilized with 25V, 50V, 70V, and 100V speaker line transformers in commercial installations.

                                                                                                • Large 2,000 count LCD display
                                                                                                • 3 test ranges (200/2K/20Kohm) allow testing of home theatre and commercial sound systems
                                                                                                • Convenient portable battery operation
                                                                                                • Rotary switch for range selection
                                                                                                • Zero adjustment knob
                                                                                                • Timer function provides continuous hands free operation
                                                                                                • 12-month limited warranty *view Terms & Conditions for details
                                                                                                • Dimensions: 3" (H) x 7"(W) 3-1/4"(D)
                                                                                                • Requires six “AA” batteries, not included

                                                                                                Applications

                                                                                                Test & Measurement, Audio

                                                                                                Contenu

                                                                                                Impedance tester, Test leads, Instruction manual, Carry case.

                                                                                                Spécifications techniques

                                                                                                Voltage Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.