2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Insulation Testers
                                                                                                Imprimer la page

                                                                                                1060

                                                                                                Insulation Tester, Analogue / Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 2kohm to 4Tohm

                                                                                                AEMC INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AEMC INSTRUMENTS 1060
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant1060
                                                                                                Code Commande79K9633
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Les livraisons commencent à partir du 2026-03-02.

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+4 435,790 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 435,79 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricantAEMC INSTRUMENTS
                                                                                                Réf. Fabricant1060
                                                                                                Code Commande79K9633
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                Insulation Testing Resistance2kohm to 4Tohm
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                External Height110mm
                                                                                                External Width240mm
                                                                                                External Depth185mm
                                                                                                Weight3.4kg
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                The Digital/Analog Megohmmeter Model 1060 is a fully automated 1000V insulation tester. It provides insulation measurements to 4000GΩ (4TΩ). Test results include DAR, PI, capacitance, voltage measurement and duration of test. The Model 1060 has an RS-232 interface and an extensive memory function, which permits storage results in files specific to a sample. A standard software package (DataView) included with the Model 1060 enables the user to display test results and graphs. The Model 1060 can also be fully programmed and controlled by a PC. Automatic report generation of test results is quick and easy via direct connection to a printer or through a PC.

                                                                                                • True Megohmmeter
                                                                                                • Test voltage combinations of 50V, 100V, 250V, 500V and 1000V
                                                                                                • Insulation measurement to 4000G? (4T? )
                                                                                                • Direct measurement of DAR and PI values
                                                                                                • Direct measurement of sample Capacitance
                                                                                                • Display of test voltage and run time
                                                                                                • Programmable test run times and PI times
                                                                                                • Smooth and Alarm functions
                                                                                                • Automatic test inhibition if live sample >25V
                                                                                                • Automatic discharge after use with voltage display
                                                                                                • Large dual display with time, voltage and measurement
                                                                                                • Bright blue electroluminescent backlight
                                                                                                • Remote operation with optional test probe
                                                                                                • Rugged, dual wall, weatherproof field case with detachable lead/accessory pouch
                                                                                                • AC rechargeable NiMH batteries
                                                                                                • RS-232 interface for direct printing of results
                                                                                                • Remote operation through PC
                                                                                                • Includes software to configure instrument and generate reports

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                Contenu

                                                                                                One red & one blue test lead, one black shielded lead, one each black, red & blue alligator clips, one black test probe, PC RS-232, DB9 F/F 6ft null modem cable, rechargeable battery, DataView software, US 120V power cord & user manual.

                                                                                                Spécifications techniques

                                                                                                Insulation Tester Type

                                                                                                Analogue / Digital Megohmmeter

                                                                                                Insulation Testing Resistance

                                                                                                2kohm to 4Tohm

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                External Width

                                                                                                240mm

                                                                                                Weight

                                                                                                3.4kg

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Insulation Testing Voltage

                                                                                                50V, 100V, 250V, 500V, 1kV

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                External Height

                                                                                                110mm

                                                                                                External Depth

                                                                                                185mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (16-Jul-2019)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.