Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Aperçu du produit
HHLM1337 handheld light meter has a large display for easy viewing of light levels. It can measure a wide range of either LUX or footcandles. Applications include indoor light and work area lighting monitoring and verification useful for facilities engineers, building maintenance personnel and anyone who wants to measure illuminance.
- 31/2-digit LCD display LUX, FC, low-battery
- Max/min button
- Data Hold Button
- Auto power-off
- Easy-to-use
- Pocket-sized and lightweight
Contenu
Handheld light meter, Operartor's manual, Light sensor with cover, 6 "AAA" batteries.
Spécifications techniques
Measurement Max
20000lx
Accuracy
3%
External Width
63.5mm
Product Range
-
Resolution (lx)
0.01lx
External Height
188mm
External Depth
25.4mm
SVHC
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit