2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Kits
                                                                                                  Imprimer la page

                                                                                                  FLUKE-117/323 KIT CAL

                                                                                                  Digital Multimeter Kit, 117 DMM, 323 True-RMS Clamp Meter, Soft Case, Users Manual, with Calibration

                                                                                                  FLUKE NETWORKS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE NETWORKS FLUKE-117/323 KIT CAL
                                                                                                  FabricantFLUKE NETWORKS
                                                                                                  Réf. FabricantFLUKE-117/323 KIT CAL
                                                                                                  Code Commande42AH9264
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  21 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h

                                                                                                  Informations produit

                                                                                                  FLUKE NETWORKS
                                                                                                  FabricantFLUKE NETWORKS
                                                                                                  Réf. FabricantFLUKE-117/323 KIT CAL
                                                                                                  Code Commande42AH9264
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit ContentsFluke 117 Digital Multimeter and 323 True-RMS Clamp Meter, Test Leads, Soft Case and Users Manual
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  FLUKE-117/323 KIT CAL is an electrician's multimeter combo kit with calibration that combines 117 Electrician’s multimeter with non-contact voltage and Fluke 323 True-RMS clamp meter. The Fluke 117 provides non-contact voltage detection, an AutoV/LoZ function, Min/Max/Average readings, plus frequency and capacitance measurements. Fluke 117 is certified for use in CAT III 600V environments. The Fluke 323 model is ideally suited for current measurements up to 400A in tight cable compartments. True-RMS measurements and optimized ergonomics make the Fluke 323 clamp meter general troubleshooting tool for commercial and residential electricians.

                                                                                                  • 323 - 400A AC current measurement
                                                                                                  • 323 - 600VAC and DC voltage measurement
                                                                                                  • 323 - True RMS AC voltage and current for accurate measurements on non-linear signals
                                                                                                  • 323 - resistance measurement up to 40Kohm with continuity detection
                                                                                                  • 117 - VoltAlert™ technology for non-contact voltage detection
                                                                                                  • 117 - AutoVolt automatic AC/DC voltage selection
                                                                                                  • 117 - low input impedance helps prevent false readings due to ghost voltage
                                                                                                  • 117 - large white LED backlight to work in poorly lit areas
                                                                                                  • 117 - True-RMS AC voltage and current for accurate measurements on non-linear signals
                                                                                                  • 117 - measures 10A (20A overload for 30 seconds)

                                                                                                  Contenu

                                                                                                  Fluke 117 Electrician’s multimeter with non-contact voltage, TL75 test leads, Holster, user’s manual and 9V battery (installed). Fluke 323 True-RMS clamp meter, Test leads, Soft case, Users manual.

                                                                                                  Spécifications techniques

                                                                                                  Kit Contents

                                                                                                  Fluke 117 Digital Multimeter and 323 True-RMS Clamp Meter, Test Leads, Soft Case and Users Manual

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Safety Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)