Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTENMA
Réf. Fabricant72-190
Code Commande52F7940
Egalement appeléGTIN UPC EAN: 640522694051
Fiche technique
Modèle arrêté
Informations produit
FabricantTENMA
Réf. Fabricant72-190
Code Commande52F7940
Egalement appeléGTIN UPC EAN: 640522694051
Fiche technique
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max20MHz
Operating Voltage Range4VDC to 18VDC
Aperçu du produit
A compact and lightweight probe for the analysis and troubleshooting of logic circuits. The probe will recognise high, intermediate and low level pulses in DTL, TTL, HTL and CMOS logic circuits. Works as a pulse detector, pulse stretcher and a pulse memory.
- Circuit powered; supplied with test clips
- Detects high speed pulse trains or single events
- LED indicators: HI (red), LO (green), pulses/memory (yellow) and square wave (red and green)
- Selectable pulse detection or pulse memory mode
- Selectable TTL or CMOS operation
- Overload protection
- Memory will latch on the first rising or falling transition
- Probe power protection: 36V max with power lead reversal protection
- Dimensions: 7 7/8” (L) x 5 5/8” (dia)
- 12 month limited warranty *view Terms & Conditions for details
Spécifications techniques
Product Range
-
Input Signal Frequency Max
20MHz
SVHC
To Be Advised
Operating Voltage Range
4VDC to 18VDC
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit