270 Résultats trouvés pour "OMEGA"
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Sifam Tinsley & Omega.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 3 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 0,00 $ | Total:0,00 $ Min : 1 / Mult : 1 | 1.6kA | Split Core | 1600:5 | - | - | Class 1 | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.6kA | 5A | Omega 10B Series | |||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 62,55 $ | Total:62,55 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | Omega 30A 2SHT Series | |||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 0,00 $ | Total:0,00 $ Min : 1 / Mult : 1 | 1.5kA | Split Core | 1500:5 | - | - | Class 1 | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.5kA | 5A | Omega 10B Series | |||||
Each | 1+ 69,50 $ | Total:69,50 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 3 | 1.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 103,10 $ | Total:103,10 $ Min : 1 / Mult : 1 | 150A | Split Core | 150:5 | - | - | Class 1 | 1.75VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 150A | 5A | Omega 10A Series | |||||
SIFAM TINSLEY | Each | 1+ 50,09 $ | Total:50,09 $ Min : 1 / Mult : 1 | - | - | - | 120:5 | 50Hz | - | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2SFT Series | ||||
Each | 1+ 48,65 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 97,30 $ | Total:97,30 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | Omega 30D 7SFT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7ASHT Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.25kA | Split Core | 1250:5 | - | - | Class 1 | 30VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.25kA | 5A | Omega 10B Series | ||||||
Each | 1+ 90,35 $ | Total:90,35 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30B 5SHT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 800A | Split Core | 800:5 | - | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 800A | 5A | Omega 10B Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | Split Core | 100:5 | - | - | Class 1 | 1.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 100A | 5A | Omega 10A Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.2kA | Split Core | 1200:5 | - | - | Class 1 | 30VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.2kA | 5A | Omega 10B Series | ||||||
Each | 1+ 99,72 $ | Total:99,72 $ Min : 1 / Mult : 1 | - | Rectangular | 500:5 | - | - | Class 1 | 40VA | - | 60.3mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | MFO Series | |||||
Each | 1+ 81,60 $ | Total:81,60 $ Min : 1 / Mult : 1 | - | Toroidal | 20:5 | - | - | Class 1 | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 20A | 5A | RCT Series | |||||
Each | 1+ 97,30 $ | Total:97,30 $ Min : 1 / Mult : 1 | 250A | Split Core | 250:5 | 250:5 | - | Class 1 | 3.75VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | Omega 10A Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 600A | Split Core | 600:5 | - | - | Class 1 | 7.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10B Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 500A | Split Core | 500:5 | - | - | Class 1 | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 500A | 5A | Omega 10C Series | ||||||