2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                  Imprimer la page

                                                                                                  GSM9000

                                                                                                  MODULE, GSM / GPRS, TRI BAND, 115.2KBPS, UART

                                                                                                  RF SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RF SOLUTIONS GSM9000
                                                                                                  FabricantRF SOLUTIONS
                                                                                                  Réf. FabricantGSM9000
                                                                                                  Code Commande34R3570
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  RF SOLUTIONS
                                                                                                  FabricantRF SOLUTIONS
                                                                                                  Réf. FabricantGSM9000
                                                                                                  Code Commande34R3570
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Protocol-
                                                                                                  Supply Voltage Max-
                                                                                                  Frequency RF1.8GHz
                                                                                                  Module InterfaceSerial, UART
                                                                                                  Kit FeaturesQuad Band GSM and GPRS Module, Low Cost Embedded GSM Solution, Quad Band GSM Transmission
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  Huawei GTM900 is a type of tri-band wireless module supporting both GSM and GPRS. The module supports both standard AT commands and enhanced AT commands and provides a variety of voice services and data services. It is an ideal solution to high-speed data transmission. Through AT command sets, GTM900 communicates with the external CPU over the URAT interface, performing such functions as radio transmit and receive, baseband processing and audio processing. The peripheral equipment like keyboard and LCD is controlled by the external CPU. GTM900 uses a GSC connector to establish the RF connection to the relevant terminal.

                                                                                                  • Supporting the single band operation at 800MHz
                                                                                                  • Supporting the tri-band operation at 800MHz, 900MHz and 1800MHz
                                                                                                  • Easy switchover between the above three bands through software
                                                                                                  • Supporting 850MHz and 1900MHz through hardware replacement
                                                                                                  • Providing the UART interface
                                                                                                  • Supporting the maximum rate of the serial interfaces at 115.2kbps
                                                                                                  • Supporting the packet data services of GPRS class 10
                                                                                                  • Supporting speech encoding in the modes of FR, HR, EFR and AMR
                                                                                                  • Supporting both standard AT command sets and enhanced AT command sets
                                                                                                  • Providing interfaces, including UART, Audio, SIM, Power, Control and ADC

                                                                                                  Applications

                                                                                                  Multimedia, Portable Devices, RF Communications, Wireless, Audio

                                                                                                  Avertissements

                                                                                                  The modem generates radio frequency (RF) power. When using the modem care must be taken on safety issues related to RF interference as well as regulations of RF equipment.

                                                                                                  Remarques

                                                                                                  Be sure that the modem will not be interfering with nearby equipment. For example pacemakers or medical equipment.

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Module Interface

                                                                                                  Serial, UART

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Protocol

                                                                                                  -

                                                                                                  Frequency RF

                                                                                                  1.8GHz

                                                                                                  Kit Features

                                                                                                  Quad Band GSM and GPRS Module, Low Cost Embedded GSM Solution, Quad Band GSM Transmission

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility