2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Development Kits - DSPIC / PIC
                                                                                                Imprimer la page

                                                                                                AMICUS18

                                                                                                PIC, ISCP, AMICUS18 BOARD

                                                                                                AMICUS
                                                                                                AMICUS AMICUS18
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantAMICUS
                                                                                                Réf. FabricantAMICUS18
                                                                                                Code Commande79R5806
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AMICUS
                                                                                                FabricantAMICUS
                                                                                                Réf. FabricantAMICUS18
                                                                                                Code Commande79R5806
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePIC18FxxKxx
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18
                                                                                                Silicon Core Number18F25K20
                                                                                                Kit ContentsBoard
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Amicus18 board is a world famous Arduino board. However the Amicus18 board uses a PICmicro microcontroller instead of an Atmel AVR type. It has exactly the same dimensions as the Arduino and all Arduino shields will physically fit on the Amicus18 board. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20, it has 32768bytes of flash memory, 1536bytes RAM, & operates at 64MHz, which equates to 16 MIPS. There are 9- 10bit ADC inputs and two 10bit PWM outputs, comparators, a USART, SPI, I2C & 4 timers, each with various internal operations attached to them. Each of the microcontroller's I/O lines are brought out for use with external devices. Amicus18's microcontroller is also pre-programmed with a Boot loader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.

                                                                                                • nine 10bit ADC inputs and two 10bit PWM outputs and 2 comparators
                                                                                                • USART, SPI, I2C and four timers
                                                                                                • Provides many features for authoring, modifying, compiling, deploying and debugging of program.
                                                                                                • Board includes both 5-volt and 3-volt linear regulators
                                                                                                • 16MHz crystal oscillator thus allowing 16mips (Million Instructions Per second) operation
                                                                                                • Easily accessible at low-cost whilst being flexible and easy to use for professionals
                                                                                                • Amicus18's MCU is pre-programmed with Boot loader, simplifies uploading of programs to flash memory
                                                                                                • Communication with the Amicus18 board is through a USB interface
                                                                                                • Dimensions are same as Arduino board
                                                                                                • All Arduino shields will physically fit on the Amicus18 board

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Wireless

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                PIC18FxxKxx

                                                                                                Core Sub-Architecture

                                                                                                PIC18

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                18F25K20

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                One Page Summary EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.