Print Page
OM123
Datalogger, Scanner, Programmer & Data Collector, OBD II, Automobile, 12Vdc, 4 Buttons
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $27.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTOPHIX
Manufacturer Part NoOM123Copy
Newark Part No.25AC5218
Technical Datasheet
Data Logger TypeProgrammer & Data Collector
No. of Channels / Inputs-
Sensor / Measurement Type-
Maximum Samples-
Data Interface-
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
OBD II scanner is an extremely handy tool to have if you do any maintenance on your own automobiles. The 72-10516 (OM123) features a large screen with a friendly GUI that virtually anyone can understand. It also has a built-in library to identify the meaning of your codes without looking them up manually. Most importantly, this unit is small enough to fit in the palm of your hand, this gives you the ability to take it anywhere.
- Reads & clears: generic codes, pending codes, and manufacturer's specific codes
- Reads live data stream
- Displays I/M readiness status
- Detects freeze frame information
- Built-in OBD-II DTC lookup library
- Plug and play-no batteries needed-powered via detachable OBD II cable
- Large easy-to-read backlit LCD screen
- Small in size, fits in your palm
- Display: back-lit, 128 × 64 pixel display with contrast adjustment
- Operating Voltage: 12 VDC
Technical Specifications
Data Logger Type
Programmer & Data Collector
Sensor / Measurement Type
-
Data Interface
-
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate