info icon

                                                                                                expédition le jour même
                                                                                                Sur des milliers de produits
                                                                                                Notre gamme la plus étendue à ce jour
                                                                                                Plus d’un million de produits Disponibles en ligne
                                                                                                Assistance technique GRATUITE
                                                                                                En exclusivité pour les clients Farnell
                                                                                                1. Accueil
                                                                                                2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Computers
                                                                                                5. Desktop
                                                                                                Imprimer la page

                                                                                                GB-BXBT-2807

                                                                                                Barebone PC with USB and VGA

                                                                                                GIGABYTE
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                GIGABYTE GB-BXBT-2807
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantGIGABYTE
                                                                                                Réf. FabricantGB-BXBT-2807
                                                                                                Code Commande67Y4941
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                GIGABYTE
                                                                                                FabricantGIGABYTE
                                                                                                Réf. FabricantGB-BXBT-2807
                                                                                                Code Commande67Y4941
                                                                                                Operating System Software-
                                                                                                Processor TypeIntel Celeron N2807
                                                                                                Computer Case StyleDesktop
                                                                                                RAM Memory Size8GB
                                                                                                Hard Drive Capacity3GB
                                                                                                Onboard Graphics-
                                                                                                Expansion Slots1 x PCI
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                External Height - Metric56.1mm
                                                                                                External Width - Metric107.6mm
                                                                                                External Depth - Metric114.4mm
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Challenging the essence of how we define a desktop PC, GIGABYTE engineers have developed an ultra compact PC with a stylish design based high polish surface chassis. Ideal for a broad range of computing applications at home or in the office, the BRIX expounds sheer simplicity and convenience, sets a new standard for desktop miniaturization that makes it perfect as a discreet HTPC / multimedia hub, an ultra-low power PC for the family, an office PC or as a digital signage unit. With an Intel® Celeron N2807 Based on the Silvermot micro-architecture, utilizing the 22nm process technology. The SoCs feature significant improvements in computational power, energy efficiency, enhanced graphical and media performance making the BRIX ideal for thin clients, retail transactional clients, and digital signage.

                                                                                                • Features 22nm Intel® Celeron N2807 to deliver to the most intuitive and integrated operating systems in the world
                                                                                                • Supports 2.5” thickness 7.0/9.5mm Hard Drives (1 x 3Gbps SATA2)
                                                                                                • Ultra compact PC design – 0.69L (56.1 x 107.6 x 114.4mm)
                                                                                                • 1x SO-DIMM DDR3L 1.35V Slots (1333 MHz)
                                                                                                • Preinstall IEEE 802.11 b/g/n Wi-Fi / Bluetooth 4.0 Mini-PCIe card
                                                                                                • Supports dual displays via a VGA and a HDMI port
                                                                                                • Gigabit LAN
                                                                                                • Audio jack (Headphone/MIC)
                                                                                                • VESA mounting bracket (75 x 75mm + 100 x 100mm)
                                                                                                • Supports Fan less design

                                                                                                Spécifications techniques

                                                                                                Operating System Software

                                                                                                -

                                                                                                Computer Case Style

                                                                                                Desktop

                                                                                                Hard Drive Capacity

                                                                                                3GB

                                                                                                Expansion Slots

                                                                                                1 x PCI

                                                                                                Plug Type

                                                                                                -

                                                                                                External Width - Metric

                                                                                                107.6mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Processor Type

                                                                                                Intel Celeron N2807

                                                                                                RAM Memory Size

                                                                                                8GB

                                                                                                Onboard Graphics

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                External Height - Metric

                                                                                                56.1mm

                                                                                                External Depth - Metric

                                                                                                114.4mm

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.