2. Semiconductors - Discretes
                                                                                                3. Diodes & Rectifiers
                                                                                                4. Fast & Ultrafast Recovery Rectifier Diodes
                                                                                                Imprimer la page

                                                                                                U30D40C

                                                                                                Fast / Ultrafast Diode, 400 V, 30 A, Dual Common Cathode, 1.3 V, 50 ns, 250 A

                                                                                                MOSPEC
                                                                                                MOSPEC U30D40C
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMOSPEC
                                                                                                Réf. FabricantU30D40C
                                                                                                Code Commande59M3404
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MOSPEC
                                                                                                FabricantMOSPEC
                                                                                                Réf. FabricantU30D40C
                                                                                                Code Commande59M3404
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage400V
                                                                                                Average Forward Current30A
                                                                                                Diode ConfigurationDual Common Cathode
                                                                                                Forward Voltage Max1.3V
                                                                                                Reverse Recovery Time50ns
                                                                                                Forward Surge Current250A
                                                                                                Operating Temperature Max150°C
                                                                                                Diode Case StyleTO-247
                                                                                                No. of Pins3 Pin
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                The U30D40C is a dual ultrafast Power Rectifier features high surge capacity, low power loss and high efficiency. The power rectifier has glass passivated chip junction and low stored charge majority carrier conduction, dual common cathode configuration.

                                                                                                • Low forward voltage and high current capability
                                                                                                • 280V RMS reverse voltage
                                                                                                • 150pF Typical junction capacitance

                                                                                                Applications

                                                                                                Power Management

                                                                                                Spécifications techniques

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                400V

                                                                                                Diode Configuration

                                                                                                Dual Common Cathode

                                                                                                Reverse Recovery Time

                                                                                                50ns

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                No. of Pins

                                                                                                3 Pin

                                                                                                Product Range

                                                                                                -

                                                                                                Average Forward Current

                                                                                                30A

                                                                                                Forward Voltage Max

                                                                                                1.3V

                                                                                                Forward Surge Current

                                                                                                250A

                                                                                                Diode Case Style

                                                                                                TO-247

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.