Vidéos
Communauté
Aimeriez-vous que d'autres clients vous informent sur ce produit ?
Consultez les discussions, les blogs et les documents des membres de notre communauté.Please select the type of assistance you require
1-800-463-9275
1-800-463-9275
1-800-463-9275
Multicomp Pro now offers a 3 year warranty
Learn moreNous ne prendrons plus en charge Internet Explorer. Pour vous garantir la meilleure expérience possible, nous vous recommandons d'utiliser un navigateur moderne.
Code Commande
Fabricant
Qté
Nombre d'unités par pack
Prix unitaire
Frais de mise en bobine
Code Commande
Fabricant
Qté
Prix unitaire
articles ont été ajoutés à votre panier
Vérifiez votre panier pour en savoir plus sur la disponibilité et la livraison
Votre panier est vide
Description | Code Commande | Fabricant | Qté | Total |
---|
Remember this choice and automatically redirect me in the future
Advantech’s Industrial Internet of Things (IIoT) group is recognized as a leading manufacturer of intelligent automation technology and is consistently listed as one of the 50 top global automation suppliers. Product offerings include IoT Edge Intelligence Platforms, Industrial Computing Platforms, Servers, Intelligent HMI & Monitors, Automation Controllers, IoT Gateways, Automation Software, Industrial I/O, and Intelligent M2M & IoT Connectivity Solutions for wireless & wired networks. Specializing in intelligent connectivity at the 'edge' of networks in remote and demanding environments, the company’s product solutions use Ethernet, serial, wireless, cellular and USB communication technologies.
The ICR-3200 LTE gateway is the perfect way to connect IP or serial devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and many more. With LTE Cat.4 upload speeds of up to 50 Mbps and download speeds of up to 150 Mbps, the router provides ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. In addition to its two independent or switched Ethernet ports, serial ports RS232 and RS485, ICR-3200 has built-in digital I/O connectivity, backup real-time clock and sleep mode support. The device has two SIM readers protected by metallic cover for carrier failover redundancy. As an addition the router is ready to use internal eSIM.
More InfoThe FPM-215W is an industrial-grade, widescreen monitor with sleek, simple lines and a true-flat touchscreen. Equipped with P-CAP 10-point multi-touch control and an IP66-rated front bezel, FPM-215W is designed for intuitive operation in industrial environments such as smart factory and machine automation display applications.
More InfoThe ESW105-A provides a fast Ethernet solution. Power is delivered via either +12 ~ 48 VDC or 10~24VAC redundant input design. The ESW105-A comes with a compact metal enclosure, making it suitable for installation in narrow areas. The IP40-rated enclosure ensures protection against dusty environment.
More InfoThe WISE-710 industrial IoT gateway is an open platform with Cortex A9 processor, equipped with 3 x RS-232/485 serial ports, 2 x 10/100/1000 Ethernet ports, and 4 x DI/DO is a great solution to connect your legacy equipment to the new mesh networks. All collected data to the cloud will be secured by key encryption technology from embedded security chip. With its rich I/O and wide operating temperature design, the gateway plays the roles of PLC-side protocol converter and data logger for multiple industrial applications.
More infoWzzard Mesh Wireless Sensor for Industrial Applications lowers energy costs through data-driven process optimization. The Wzzard Energy Monitoring Starter Kit provides a non-intrusive, easy to install solution for monitoring power consumption of your equipment, processes or panels without disrupting your existing operations.
More infoThe ADAM-4017+ is a 16-bit, 8-channel analog input module that provides programmable input ranges on all channels. These modules are an extremely cost-effective solution for industrial measurement and monitoring applications. 3000 VDC optical isolation between the analog input and the modules protects the modules and peripherals from damages caused by high input voltages.
More infoAimeriez-vous que d'autres clients vous informent sur ce produit ?
Consultez les discussions, les blogs et les documents des membres de notre communauté.Votre pays/région ne figure pas dans la liste? Rendez-vous sur notre page Export
Des commandes sont en attente d'approbation de votre part.
Votre panier contient un devis lié à un compte autre que celui des articles que vous essayez maintenant d'ajouter.Veuillez terminer l'achat (ou supprimer le devis ; ne vous inquiétez pas, il reste disponible dans Mon compte) avant d'ajouter ces articles supplémentaires.Si vous continuez, votre panier actuel sera supprimé.
Votre devis ne peut être validé qu'avec le compte de facturation spécifique associé.Les articles de votre panier sont liés à un autre compte. Veuillez enregistrer le panier actuel ou terminer l'achat avant d'ajouter ces éléments supplémentaires du devis.Si vous continuez, votre panier actuel sera supprimé.