Aluminium Polymer Capacitors:

7 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38AJ1168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,518 $
10+
0,518 $
25+
0,518 $
50+
0,518 $
100+
0,518 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
680µF
2.5V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
105°C
OS-CON SVPT Series
38AJ1179

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,770 $
2000+
1,670 $
4000+
1,520 $
6000+
1,460 $
10000+
1,410 $
Min : 1000 / Mult : 1000
680µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
125°C
OS-CON SVT Series
38AJ1169

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,740 $
2000+
1,640 $
4000+
1,480 $
6000+
1,420 $
10000+
1,370 $
Min : 1000 / Mult : 1000
680µF
2.5V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
105°C
OS-CON SVPT Series
73AC8373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
1,980 $
Min : 1 / Mult : 1
Min : 100 / Mult : 1
680µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
105°C
OS-CON SVPC Series
70AC7326

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,640 $
2000+
1,510 $
4000+
1,370 $
6000+
1,330 $
10000+
1,300 $
Min : 1000 / Mult : 1000
330µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
105°C
OS-CON SVPA Series
70AC7325

RoHS

Each (Supplied on Cut Tape)
500+
1,690 $
Min : 1000 / Mult : 1000
Min : 1000 / Mult : 1000
330µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
105°C
OS-CON SVPA Series
38AJ1178

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,960 $
Min : 1000 / Mult : 1000
680µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.37A
8mm
6.9mm
-55°C
125°C
SVT Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK