Gate Drivers:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Voltage Min
No. of Channels
Input Voltage Max
Gate Driver Type
Driver Configuration
Output Current
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
DC / DC Converter IC Case
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,110 $ | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 6.5A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | - | - | - | 4.75V | 9.5V | -40°C | 125°C | 70ns | 70ns | - | - | ||||
1+ 4,200 $ 10+ 3,350 $ 25+ 3,130 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | 1Channels | - | - | Half Bridge | - | MOSFET | PowerPAK MLP55 | 31Pins | PowerPAK MLP55 | - | Surface Mount | Logic | - | - | 4.5V | 5.5V | -40°C | 125°C | 10ns | 15ns | - | VRPower | ||||||
STMICROELECTRONICS | Each | 1+ 15,590 $ 10+ 12,120 $ 25+ 11,550 $ 50+ 10,800 $ 100+ 10,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 6.5A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | - | - | - | 3.3V | 15V | -40°C | 125°C | - | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,610 $ 10+ 7,400 $ 25+ 6,860 $ 50+ 6,550 $ 100+ 6,250 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 6.5A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | Non-Inverting | - | - | 4.75V | 9.5V | -40°C | 125°C | 70ns | 70ns | - | - | ||||
STMICROELECTRONICS | Each | 1+ 11,600 $ 10+ 9,830 $ | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 10A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | - | - | - | 4.75V | 9.5V | -40°C | 125°C | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ 10,050 $ 10+ 7,760 $ 25+ 7,180 $ 50+ 6,870 $ 100+ 6,550 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.75V | 1Channels | 9.5V | - | Half Bridge | 4A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | Logic | - | - | 3.3V | 15V | -40°C | 125°C | - | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,550 $ | Min : 1 / Mult : 1 | 4.75V | 1Channels | 9.5V | - | Half Bridge | 10A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | Non-Inverting | - | - | 4.75V | 9.5V | -40°C | 125°C | - | - | - | - | ||||
1+ 4,200 $ 10+ 3,350 $ 25+ 3,130 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | 1Channels | - | - | Half Bridge | - | MOSFET | PowerPAK MLP55 | 31Pins | PowerPAK MLP55 | - | Surface Mount | Logic | - | - | 4.5V | 5.5V | -40°C | 125°C | 10ns | 15ns | - | VRPower | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,750 $ | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 4A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | Logic | 40µA | 40mA | 4.75V | 9.5V | -40°C | 150°C | 70ns | 70ns | - | MasterGaN | ||||
1+ 4,660 $ 25+ 4,090 $ 100+ 3,470 $ 500+ 3,270 $ 1000+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | 1Channels | - | - | Half Bridge | - | MOSFET | PowerPAK MLP55 | 31Pins | PowerPAK MLP55 | - | Surface Mount | - | - | - | 4.5V | 5.5V | -40°C | 125°C | 15ns | 20ns | - | VRPower | ||||||
83AK0617 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,210 $ 10+ 8,010 $ 25+ 7,660 $ 50+ 7,220 $ 100+ 6,860 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1Channels | - | - | Half Bridge | - | GaN HEMT | - | 31Pins | QFN-EP | - | Surface Mount | Non-Inverting | - | - | 4.75V | 9.5V | -40°C | 125°C | - | - | - | - | |||
83AK0618 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,050 $ 10+ 6,550 $ 25+ 6,270 $ 50+ 5,910 $ 100+ 5,610 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1Channels | - | - | Half Bridge | - | GaN HEMT | - | 31Pins | QFN-EP | - | Surface Mount | Non-Inverting | - | - | 4.75V | 9.5V | -40°C | 125°C | - | - | - | - | |||
13AM5293 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,770 $ 10+ 6,370 $ 25+ 5,990 $ 50+ 5,490 $ 100+ 4,970 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 2Channels | - | Isolated | High Side and Low Side | - | MOSFET | - | 31Pins | PowerPAK MLP55 | - | Surface Mount | PWM | - | - | 2.5V | 24V | -40°C | 125°C | 30ns | 25ns | AEC-Q100 | - | ||||
STMICROELECTRONICS | Each | 1+ 15,990 $ 10+ 12,400 $ 25+ 11,490 $ 50+ 11,040 $ 100+ 10,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.75V | 2Channels | 9.5V | - | Half Bridge | 6.5A | GaN HEMT | QFN | 31Pins | QFN | QFN-EP | Surface Mount | Non-Inverting | - | - | 4.75V | 9.5V | -40°C | 125°C | - | - | - | - | ||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 1,590 $ 6000+ 1,510 $ 12000+ 1,360 $ 18000+ 1,310 $ 30000+ 1,260 $ | Min : 3000 / Mult : 3000 | - | 1Channels | - | - | High Side and Low Side | - | MOSFET | PQFN | 31Pins | PQFN | - | Surface Mount | - | 2A | 2.5A | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | - | 1Channels | - | - | High Side and Low Side | - | MOSFET | PQFN | 31Pins | PQFN | - | Surface Mount | Non-Inverting | 100mA | 100mA | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||||
Each | 2500+ 0,989 $ 5000+ 0,959 $ | Min : 3000 / Mult : 3000 | - | 1Channels | - | - | High Side and Low Side | - | MOSFET | PQFN | 31Pins | PQFN | - | Surface Mount | Non-Inverting | 2A | 2.5A | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 2500+ 1,640 $ 5000+ 1,590 $ | Min : 3000 / Mult : 3000 | - | 1Channels | - | - | High Side and Low Side | - | MOSFET | PQFN | 31Pins | PQFN | - | Surface Mount | Non-Inverting | 2A | 2.5A | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | - | 1Channels | - | - | High Side and Low Side | - | MOSFET | QFN | 31Pins | QFN | - | Surface Mount | - | - | - | 4.5V | 13.2V | -40°C | 125°C | - | - | - | - |