Audio Transformers:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,040 $ 5+ 25,390 $ 10+ 24,730 $ 25+ 23,690 $ | Min : 1 / Mult : 1 | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 27,940 $ 5+ 27,250 $ 10+ 26,550 $ 25+ 25,430 $ 50+ 24,320 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 27,940 $ 5+ 27,250 $ 10+ 26,540 $ 25+ 25,430 $ | Min : 1 / Mult : 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 20,120 $ 5+ 20,120 $ 10+ 20,110 $ 25+ 18,570 $ | Min : 1 / Mult : 1 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 28,490 $ 5+ 26,910 $ 10+ 23,660 $ 25+ 21,240 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.88:1 | 1mA | 10kohm | 1.2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 200ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 26,910 $ 5+ 25,440 $ 10+ 22,360 $ 25+ 20,080 $ 50+ 18,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 34,960 $ 5+ 33,030 $ 10+ 29,040 $ 25+ 26,080 $ 50+ 24,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | Through Hole | 100ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 31,710 $ 5+ 29,970 $ 10+ 26,350 $ 25+ 23,660 $ 50+ 22,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.22:1 | 4mA | 900ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 104ohm | Through Hole | 96ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 24,730 $ 5+ 24,120 $ 10+ 23,500 $ 25+ 22,510 $ | Min : 1 / Mult : 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 28,500 $ 5+ 26,930 $ 10+ 23,660 $ 25+ 21,260 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 25:1 | 1mA | 7.5kohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 796ohm | Through Hole | 2.9ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 30,820 $ 5+ 29,120 $ 10+ 25,610 $ 25+ 22,990 $ 50+ 21,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 30,810 $ 5+ 29,110 $ 10+ 25,590 $ 25+ 22,980 $ 50+ 21,550 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:1.1 | 3mA | 500ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 67ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 30,820 $ 5+ 29,120 $ 10+ 25,610 $ 25+ 22,990 $ 50+ 21,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:1.42 | 7mA | 300ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 41ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 29,580 $ 5+ 27,940 $ 10+ 24,570 $ 25+ 22,060 $ 50+ 20,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 28,500 $ 5+ 26,930 $ 10+ 23,660 $ 25+ 21,260 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.47:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 80ohm | PC Pin | 300Hz | SP Series |