Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,290 $ |
| 5+ | 14,890 $ |
| 10+ | 14,500 $ |
| 25+ | 13,970 $ |
| 100+ | 13,180 $ |
Informations produit
Aperçu du produit
VFR05US120-JA is a VFR05 series 5W external AC-DC wall-mount adaptor. It complies with level VI energy efficiency standards with high active mode efficiency and extremely low no load power consumption. This adaptor is supplied with interchangeable US, UK, EU and AU mains connectors to enable global use. It also offers Class B conducted and radiated emissions, Class II construction, worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, healthcare, instrumentation, security, communications, robotics, home automation and consumer electronics.
- Input voltage range from 90 to 264VAC, 12.0V output voltage, 420mA output current
- 79% typ efficiency (115VAC input), 5.5 x 2.1 x 12mm DC jack output connector
- Standard barrel jack and USB connectors, level VI energy efficiency standard
- Interchangeable AC mains connector, class B conducted and radiated emissions
- Class II construction, UL/EN/IEC 62368-1 ITE safety approvals
- Limited Power Source (LPS) approved, 1 year warranty
- Isolation: input to output is 3000VAC typ
- Switching frequency range from 5 to 70KHz (Variable)
- Dimension is 1.45” x 2.16” x 1.69”
- Operating temperature range from 0 to +60°C
Spécifications techniques
ITE, Industrial & Household
5W
420mA
-
-
Fixed
VFR05 Series
No SVHC (15-Jan-2018)
1 Output
12V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
90V AC to 264V AC
AU, EU, UK, US
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit