Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MA/G1/115/230 VAC
Newark Part No.34AH2877
Product RangeX10 Maxi Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MA/G1/115/230 VAC
Newark Part No.34AH2877
Product RangeX10 Maxi Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP66, IP69K
Product RangeX10 Maxi Series
Resonant Frequency-
Current Consumption83mA
External Depth155mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VAC
230V
Sound Pressure Level (SPL)
120dB
Product Range
X10 Maxi Series
Current Consumption
83mA
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2019)
Supply Voltage VDC
-
IP / NEMA Rating
IP66, IP69K
Resonant Frequency
-
External Depth
155mm
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate