New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      X10 /CE/MD/G1/115/230 VAC

                      SOUNDER, MIDI GREY 115/230 VAC

                      FULLEON X10 /CE/MD/G1/115/230 VAC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFULLEON
                      Manufacturer Part NoX10 /CE/MD/G1/115/230 VAC
                      Newark Part No.34AH2881
                      Product RangeX10 Midi Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$325.830
                      5+$292.330
                      10+$272.340
                      25+$238.690
                      50+$215.880
                      100+$201.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $325.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFULLEON
                      Manufacturer Part NoX10 /CE/MD/G1/115/230 VAC
                      Newark Part No.34AH2881
                      Product RangeX10 Midi Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      Tones102 Tone
                      Sound Pressure Level (SPL)110dB
                      IP / NEMA RatingIP66, IP69K
                      Product RangeX10 Midi Series
                      Resonant Frequency-
                      Current Consumption34mA
                      External Depth132mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Tones

                      102 Tone

                      IP / NEMA Rating

                      IP66, IP69K

                      Resonant Frequency

                      -

                      External Depth

                      132mm

                      Operating Temperature Max

                      70°C

                      Supply Voltage VDC

                      -

                      Sound Pressure Level (SPL)

                      110dB

                      Product Range

                      X10 Midi Series

                      Current Consumption

                      34mA

                      Operating Temperature Min

                      -40°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.