Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW11050-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AK4843
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,302.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,302.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11050-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AK4843
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX8M Plus
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Kit ContentsSBC GW7401, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX8M Plus
Core Sub-Architecture
Cortex-A53
Kit Contents
SBC GW7401, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
