Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW3091-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AN9605
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.470 |
Price for:Each
Minimum: 1
Multiple: 1
$96.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW3091-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AN9605
For Use WithGateworks GW7100 Series Venice Single Board Computers
External Height46.7mm
External Width50mm
External Depth105mm
Enclosure MaterialAluminium
Body ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Gateworks GW7100 Series Venice Single Board Computers
External Width
50mm
Enclosure Material
Aluminium
Product Range
-
External Height
46.7mm
External Depth
105mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
