Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No10-05-A-0030-C-4-08-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.807 |
| 2500+ | $0.748 |
| 5000+ | $0.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$807.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No10-05-A-0030-C-4-08-4-T-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN2054
No. of Conductors5Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.19"
Cable Length - Metric30mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
5Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
1.19"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
