Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBC075-06-A-L-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5644
Product RangeBC075 Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.989 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC075-06-A-L-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5644
Product RangeBC075 Series
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Right Angle
Product RangeBC075 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
BC075 Series
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
