Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2090-00-145-00-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM8513
Product RangeMEM2090 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.880 |
| 50+ | $1.700 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.480 |
| 1000+ | $1.390 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2090-00-145-00-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM8513
Product RangeMEM2090 Series
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeMEM2090 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
9Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
MEM2090 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
