Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoTBC05-04-1-G-GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM5797
Product RangeTBC05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.150 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoTBC05-04-1-G-GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM5797
Product RangeTBC05 Series
Pitch Spacing2.54mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeTBC05 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2020)
No. of Positions
4Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
TBC05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
