Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA97F8623S
Newark Part No.74R9411
Product RangeA97F8600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerGE
Manufacturer Part NoA97F8623S
Newark Part No.74R9411
Product RangeA97F8600 Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing34.93mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)116A
ESR-
Product Diameter48.51mm
Product Length73.91mm
Product Width48.51mm
Product Height158.75mm
Ripple Current-
Output (kvar)-
Product RangeA97F8600 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
5µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
34.93mm
Peak Current
-
ESR
-
Product Length
73.91mm
Product Height
158.75mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.5kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
116A
Product Diameter
48.51mm
Product Width
48.51mm
Ripple Current
-
Product Range
A97F8600 Series
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
