0
0 Items$0.00

5µF Power Film Capacitors :

60 Products Found
Find a huge range of 5µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1363

RoHS

Date/Lot Code

Each
1+
$1.670
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$4.010
25+
$3.870
50+
$3.730
100+
$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1399

RoHS

Date/Lot Code

Each
1+
$1.850
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
0.0162ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0339

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$4.270
25+
$3.910
50+
$3.530
100+
$3.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2328

RoHS

Date/Lot Code

Each
1+
$9.980
10+
$7.650
25+
$7.160
50+
$6.680
100+
$6.430
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
72W2132

RoHS

Each
1+
$10.210
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
19T3723

RoHS

Each
1+
$5.870
10+
$4.870
25+
$4.630
50+
$4.370
100+
$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3623

RoHS

Date/Lot Code

Each
1+
$8.750
10+
$7.770
25+
$7.290
50+
$6.800
100+
$6.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
19T3719

RoHS

Each
1+
$6.520
10+
$4.760
25+
$4.490
50+
$4.230
100+
$3.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+
$8.540
10+
$6.410
25+
$6.010
50+
$5.610
100+
$5.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0245

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.100
25+
$2.850
50+
$2.600
100+
$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8332

RoHS

Date/Lot Code

Each
1+
$13.290
10+
$9.340
25+
$9.230
50+
$9.110
100+
$9.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2010

RoHS

Each
1+
$3.300
10+
$2.850
25+
$2.490
50+
$2.340
100+
$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+
$5.140
10+
$4.450
25+
$3.900
50+
$3.650
100+
$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2009

RoHS

Each
1+
$2.940
10+
$2.490
100+
$2.010
500+
$1.850
1000+
$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+
$3.090
10+
$2.680
25+
$2.340
50+
$2.190
100+
$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8732

RoHS

Each
1+
$2.360
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8779

RoHS

Date/Lot Code

Each
1+
$2.280
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8756

RoHS

Date/Lot Code

Each
1+
$0.853
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29M0528

RoHS

Each
1+
$8.140
10+
$5.450
25+
$5.300
50+
$5.150
100+
$4.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
44AC2330

RoHS

Date/Lot Code

Each
1+
$15.390
10+
$11.190
25+
$11.040
50+
$10.870
100+
$10.720
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
64AH2687

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$5.470
25+
$5.240
50+
$5.050
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
9000µohm
-
31.5mm
16mm
32mm
-
B32754C Series
-40°C
105°C
AEC-Q200
01AC1650

RoHS

Date/Lot Code

Each
1+
$18.780
10+
$14.710
25+
$14.240
50+
$13.780
100+
$13.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
-
41.5mm
20mm
40mm
-
C4AT Series
-40°C
85°C
-
55T0615

RoHS

Date/Lot Code

Each
1+
$15.990
10+
$12.640
25+
$11.970
50+
$11.290
100+
$11.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
MKP1847 Series
-40°C
85°C
-
01AC1696

RoHS

Date/Lot Code

Each
1+
$52.100
5+
$48.500
10+
$44.890
25+
$44.300
50+
$43.720
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK