Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AJFP4500ZA0JCopy
Newark Part No.01AC1696
Product RangeC44A Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.100 |
| 5+ | $48.500 |
| 10+ | $44.890 |
| 25+ | $44.300 |
| 50+ | $43.720 |
| 100+ | $43.140 |
| 250+ | $40.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AJFP4500ZA0JCopy
Newark Part No.01AC1696
Product RangeC44A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating50V/µs
Peak Current250A
RMS Current (Irms)-
ESR3000µohm
Product Diameter45mm
Product Length-
Product Width-
Product Height80mm
Ripple Current16A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
Snubber
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
250A
ESR
3000µohm
Product Length
-
Product Height
80mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Product Diameter
45mm
Product Width
-
Ripple Current
16A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
