
| Quantity | Price |
|---|---|
| 1+ | $7,123.650 |
Product Information
Product Overview
64-836G is a 3,200 foot pound torque multiplier. it places an impact socket on the output square to attach to the fastener, then restrain the reaction bar against the equipment being serviced. Input and output rotate in a matching direction, while the reaction arm moves in the opposite direction from the input/output force. Square drive shears at 3% to 10% of overload torque to help protect against internal damage and permits easy replacement of the square drive. Built-in anti-backlash maintains the multipliers input torque, allowing the use of a ratcheting head torque wrench for more efficiency. Built-in angle of turn protractor displays the output angle, providing effective use on fasteners requiring a specific angle rotation after applied torque.
- Low input torque is required and can easily be applied by one person
- Internal planetary gear system provides strength and durability
- Torque accuracy of +/- 5% CW between 20% and 100% of wrench capability
- 1 year limited warranty, calibration accuracy warrantied for 90 days
- 6.5inch head thickness, 20.0inch overall length, 4.031inch head width
- 6.375inch head length, 1/2inch input drive, 4.1inch overall width, 6.5inch overall height
- 1" square output drive, steel material
- Electroless nickel finish
Contents
3200 foot pound torque multiplier, 3200 foot pound torque multiplier square drive repair kit (64-852G).
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
