Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.990 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81413Copy
Newark Part No.36X0065
Product Range-
SVHCTo Be Advised
Product Overview
81413 is a 3/4" drive extension 16". It has all been designed with the professional user in mind to increase productivity, access, and strength. The sockets, ratchets, and drive tool accessories are made from alloy steel and features a full polish chrome finish that resists rust and corrosion. It is a must has for every tool box.
- 16" length extension for better access to hard-to-reach fasteners
- Meets or exceeds ASME, ANSI specification
- 16.0inch overall length
- Full lifetime warranty
- 3/4inch drive tang size, square drive type
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
