Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89550Copy
Newark Part No.88AH5020
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89550 is a 9mm x 12mm box end interchangeable head (17mm size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Off-corner loading design on box end provides better grip and reduces fastener rounding
- 12 point box end for use on both 12 and 6 point fasteners
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish easily wipes clean and resists corrosion, alloy steel material
- 0.519inch head thickness, 1.89inch overall length, 1.078inch head width
- Full lifetime warranty, 0.519inch overall height, 1.078inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
