Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 6018450Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK5932 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.080 |
| 5+ | $77.720 |
| 10+ | $74.560 |
| 25+ | $70.990 |
| 50+ | $66.540 |
| 100+ | $62.960 |
Price for:Each
Minimum: 1
Multiple: 1
$83.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 6018450Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87AK5932 |
| AF Size - Metric | 24mm |
| AF Size - Imperial | - |
| Length | 340mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| AF Size - Metric | 24mm |
|---|---|
| Length | 340mm |
| SVHC | No SVHC (04-Feb-2026) |
| AF Size - Imperial | - |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
