Print Page
G23WF
HV RELAY, DPDT, 26.5VDC, 75A, SCREW
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG23WFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AN9618
Product RangeG23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,277.010 |
| 5+ | $2,171.720 |
| 10+ | $2,128.280 |
| 25+ | $2,084.840 |
| 50+ | $2,041.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,277.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG23WFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AN9618
Product RangeG23 Series
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current75A
Product RangeG23 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC20kV
Relay TerminalsScrew
Contact Voltage VDC20kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance240ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
75A
Relay Mounting
Flange
Contact Voltage VAC
20kV
Contact Voltage VDC
20kV
Coil Resistance
240ohm
Coil Voltage
26.5VDC
Product Range
G23 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate