Print Page
SGX151BXX
CONTACTOR, SPST-NO, 12VDC, 150A, CHASSIS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIGAVAC
Manufacturer Part NoSGX151BXXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3144
Product RangeSGX15 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.490 |
| 5+ | $129.830 |
| 10+ | $127.190 |
| 25+ | $124.530 |
| 50+ | $121.890 |
| 100+ | $119.240 |
| 250+ | $116.580 |
Price for:Each
Minimum: 1
Multiple: 1
$132.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIGAVAC
Manufacturer Part NoSGX151BXXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3144
Product RangeSGX15 Series
Load Current Inductive-
Relay MountingChassis
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive150A
Switching Current AC3-
Product RangeSGX15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
150A
Product Range
SGX15 Series
Relay Mounting
Chassis
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate