Print Page
SGX251CBX
CONTACTOR, SPST-NO, 24VDC, 250A, CHASSIS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIGAVAC
Manufacturer Part NoSGX251CBXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3156
Product RangeSGX25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.080 |
| 5+ | $264.930 |
| 10+ | $253.640 |
| 25+ | $239.630 |
| 50+ | $224.800 |
Price for:Each
Minimum: 1
Multiple: 1
$280.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIGAVAC
Manufacturer Part NoSGX251CBXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3156
Product RangeSGX25 Series
Load Current Inductive-
Relay MountingChassis
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive250A
Switching Current AC3-
Product RangeSGX25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
250A
Product Range
SGX25 Series
Relay Mounting
Chassis
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate