Print Page
299 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $188.820 |
2+ | $163.750 |
4+ | $158.130 |
7+ | $137.650 |
10+ | $117.700 |
20+ | $81.360 |
35+ | $63.450 |
50+ | $51.190 |
Price for:Each
Minimum: 1
Multiple: 1
$188.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No770-004S104W1
Newark Part No.97AH7230
Product Range77 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot Colour-
Total Length - Imperial1.693"
Total Length - Metric43mm
I.D. Recovered Max - Imperial0.551"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range77 Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
1.693"
I.D. Recovered Max - Imperial
0.551"
Shrink Tubing / Boot Material
Elastomer
Product Range
77 Series
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
-
Total Length - Metric
43mm
I.D. Recovered Max - Metric
14mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate