Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044101Copy
Newark Part No.92AH2244
Product RangeGorilla - Mounting Tape
Your Part Number
No Longer Available
Product Information
ManufacturerGORILLA
Manufacturer Part No3044101Copy
Newark Part No.92AH2244
Product RangeGorilla - Mounting Tape
Adhesive Type-
Tape Backing Material-
Tape ColourClear
Total Tape Thickness-
Roll Length - Imperial4.93ft
Roll Length - Metric1.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGorilla - Mounting Tape
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
Clear
Roll Length - Imperial
4.93ft
Tape Width - Imperial
0.98"
Product Range
Gorilla - Mounting Tape
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
