Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P11R2-K3RF0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P6858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $637.810 |
| 5+ | $614.310 |
| 10+ | $587.460 |
| 25+ | $557.240 |
| 50+ | $476.680 |
Price for:Each
Minimum: 1
Multiple: 1
$637.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P11R2-K3RF0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P6858
No. of Ports2 Port
Interface Configuration120V Duplex GFCI Receptacle, USB Type A Receptacle to USB Type A Receptacle, RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Panel interface connector with Category 5e RJ45 port is a standardized telecommunication network interface to allow you to easily connect your server, modem or router within your local network.
- Category 5 RJ45 F/F bulkhead connector
- Polycarbonate cover
- 2KA SCCR rating
- 125VAC, 20A rating
- No circuit breaker
Technical Specifications
No. of Ports
2 Port
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
120V Duplex GFCI Receptacle, USB Type A Receptacle to USB Type A Receptacle, RJ45 Jack
NEMA Rating
NEMA 4, 12
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
