Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $96.460 |
100+ | $79.080 |
250+ | $72.170 |
Price for:Each
Minimum: 25
Multiple: 1
$2,411.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25BP22-G-1-16F
Newark Part No.16F7314
Product Range25 Series
Technical Datasheet
Supply Voltage Min-
Encoder TechnologyMechanical
Encoder TypeAbsolute
Supply Voltage Max-
Encoder Resolution16PPR
Rotational Speed Max-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingPanel Mount, Through Hole
Rotational Life Cycles50000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length9.27mm
Shaft Diameter6.35mm
Operating Temperature Min-65°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Range25 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
-
Encoder Type
Absolute
Encoder Resolution
16PPR
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
No. of Channels
-
Shaft Length
9.27mm
Operating Temperature Min
-65°C
IP Rating
-
Product Range
25 Series
Encoder Technology
Mechanical
Supply Voltage Max
-
Rotational Speed Max
-
Orientation
Horizontal
Encoder Output
Gray Code
Rotational Life Cycles
50000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Operating Temperature Max
85°C
Termination
Solder Pin
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate