Print Page
Unable to Retrieve Availability Information
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34A4P11B1M1QTCopy
Newark Part No.24R3065
Product RangeKS Series
Pushbutton Switch TypeStandard
Product RangeKS Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage DC Nom35V
Contact Current Max10mA
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Current AC Max-
Actuator / Cap ColourBlack
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC35V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
35V
Switch Operation
Off-(On)
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
35V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
KS Series
Contact Configuration
SPST-NO
Contact Current Max
10mA
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Black
Contact Current DC Max
10mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

