Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34A4P11B1M1QTCopy
Newark Part No.24R3073
Product RangeKS Series
Pushbutton Switch TypeStandard
Product RangeKS Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage DC Nom35V
Switch OperationOff-(On)
Contact Current Max10mA
Pushbutton Actuator StyleRound
Contact Current AC Max-
Actuator / Cap ColourBlack
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC35V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
35V
Contact Current Max
10mA
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
35V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
KS Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
10mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

