Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No38BT-4-H-2-NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16F7309
Product Range38BT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.320 |
| 50+ | $19.310 |
| 100+ | $18.700 |
| 250+ | $18.330 |
Price for:Each
Minimum: 25
Multiple: 25
$508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No38BT-4-H-2-NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16F7309
Product Range38BT Series
Product Range38BT Series
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact ConfigurationSPST
Switch Operation(On)
Contact Current Max1A
Contact Current AC Max1A
Contact Current DC Max1A
Switch TerminalsSMD
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
38BT Series
Contact Voltage DC Nom
28V
Switch Operation
(On)
Contact Current AC Max
1A
Switch Terminals
SMD
Contact Voltage AC Nom
120V
Contact Configuration
SPST
Contact Current Max
1A
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
