Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84BB-0003-ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91B2237 |
| Product Range | 84S Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.880 |
| 500+ | $4.660 |
Price for:Each
Minimum: 100
Multiple: 100
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 84BB-0003-ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91B2237 |
| Product Range | 84S Series |
| Product Range | 84S Series |
| Panel Cutout Width | 78.8mm |
| Panel Cutout Height | 3.1mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | 84S Series |
|---|---|
| Panel Cutout Height | 3.1mm |
| Panel Cutout Width | 78.8mm |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
