Print Page
G-L10-A1924U-9W-5K
LED Light Bulb, Frosted GLS, E26, Cool White, 5000 K, 220°
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENWATT
Manufacturer Part NoG-L10-A1924U-9W-5KCopy
Newark Part No.33AC2730
Your Part Number
No Longer Available
Product Information
ManufacturerGREENWATT
Manufacturer Part NoG-L10-A1924U-9W-5KCopy
Newark Part No.33AC2730
Lamp StyleFrosted GLS
Lamp Base TypeE26
LED ColorCool White
CCT5000K
Dimmable-
Beam Angle220°
Equivalent Wattage60W
Luminous Flux-
Power Rating9W
Supply Voltage120V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
They are high performance long lasting LED light bulbs are direct replacements to traditional light bulbs. They are RoHS compliant and 100% mercury free making them better for the environment. Additional benefits include no UV or infrared emissions, relatively cool running performance, ability to withstand vibration (no filament), no warm-up time or waiting to turn on and no detrimental effects from rapid cycling on and off all while saving you money compared to traditional light bulbs.
- Estimated yearly energy cost: $1.08 (based on 3 hours/day, 11¢/kWh; cost depends on rates and use)
- Bulb Shape: A19
- Energy Star, UL certified
- Energy used: 9-Watt (compared to a 60-Watt standard incandescent light bulb
- Color Temperature: 5000k (Cool White)
- Base type: E26
- Beam Angle: 220°
- Lifetime: 15,000 hours
- Voltage: 120
- Lumens: 750
- Dimensions: MOL - 4.41" x 2.36"D
Technical Specifications
Lamp Style
Frosted GLS
LED Color
Cool White
Dimmable
-
Equivalent Wattage
60W
Power Rating
9W
Energy Rating
-
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
E26
CCT
5000K
Beam Angle
220°
Luminous Flux
-
Supply Voltage
120V
External Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate