Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGFC-8010HCopy
Newark Part No.45Y0028
Bandwidth100MHz
Counter Measuring FunctionsFrequency, Period, Peak Voltage
Test Frequency Range-
No. of Digits / Alpha8
Sensitivity50mVrms
External Height95mm
External Width230mm
External Depth280mm
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Explore all information on your SIM Card. Read and edit the phone book of your SIM Card and save the contents on your PC. Write SMS messages on your PC and save them on your SIM Card (not for all GSM cards/phones). System Requirements
- 486 processor or higher (Pentium 133, 16MB RAM recommended)
- 4MB Ram, 10MB free harddisk space
- Windows 2000/XP/ME/98SE
- Comes with software (English only) on CD Rom, SIM Card adapter & card reader with USB cable
Technical Specifications
Bandwidth
100MHz
Test Frequency Range
-
Sensitivity
50mVrms
External Width
230mm
Product Range
-
SVHC
To Be Advised
Counter Measuring Functions
Frequency, Period, Peak Voltage
No. of Digits / Alpha
8
External Height
95mm
External Depth
280mm
Plug Type
US
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
