Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGFC-8131HCopy
Newark Part No.45Y0029
Bandwidth1.3GHz
Counter Measuring FunctionsFrequency, Period, Peak Voltage
Test Frequency Range-
No. of Digits / Alpha8
Sensitivity10mVrms
External Height95mm
External Width230mm
External Depth280mm
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
Western Digital Black 750GB 2. 5” Notebook Hard Drive
Technical Specifications
Bandwidth
1.3GHz
Test Frequency Range
-
Sensitivity
10mVrms
External Width
230mm
Product Range
-
SVHC
To Be Advised
Counter Measuring Functions
Frequency, Period, Peak Voltage
No. of Digits / Alpha
8
External Height
95mm
External Depth
280mm
Plug Type
US
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
